
AC0402FR-131RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-131RLTR-ND - Tape & Reel (TR) 13-AC0402FR-131RLCT-ND - Cut Tape (CT) 13-AC0402FR-131RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-131RL |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402DR-071RL | YAGEO | 6 998 | 13-AC0402DR-071RLCT-ND | 2,31000 Kč | Parametric Equivalent |
| AC0402FR-071RL | YAGEO | 153 328 | YAG3451CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,28350 Kč | 28,35 Kč |
| 250 | 0,22004 Kč | 55,01 Kč |
| 500 | 0,18436 Kč | 92,18 Kč |
| 1 000 | 0,15623 Kč | 156,23 Kč |
| 5 000 | 0,11205 Kč | 560,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07455 Kč | 3 727,50 Kč |
| 100 000 | 0,06898 Kč | 6 898,00 Kč |
| 150 000 | 0,06628 Kč | 9 942,00 Kč |
| 250 000 | 0,06334 Kč | 15 835,00 Kč |
| 350 000 | 0,06167 Kč | 21 584,50 Kč |
| 500 000 | 0,06008 Kč | 30 040,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

