
AC0402FR-076K98L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-076K98LTR-ND - Tape & Reel (TR) 13-AC0402FR-076K98LCT-ND - Cut Tape (CT) 13-AC0402FR-076K98LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-076K98L |
Description | RES SMD 6.98K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-076K98L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,14700 Kč | 1,47 Kč |
| 25 | 0,14320 Kč | 3,58 Kč |
| 50 | 0,13060 Kč | 6,53 Kč |
| 100 | 0,08630 Kč | 8,63 Kč |
| 250 | 0,08588 Kč | 21,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12883 Kč | 1 288,30 Kč |
| 20 000 | 0,06716 Kč | 1 343,20 Kč |
| 30 000 | 0,06319 Kč | 1 895,70 Kč |
| 50 000 | 0,05890 Kč | 2 945,00 Kč |
| 70 000 | 0,05645 Kč | 3 951,50 Kč |
| 100 000 | 0,05413 Kč | 5 413,00 Kč |
| 120 000 | 0,05305 Kč | 6 366,00 Kč |
| 240 000 | 0,04949 Kč | 11 877,60 Kč |
| 250 000 | 0,04930 Kč | 12 325,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

