
AC0402FR-0720KL | |
|---|---|
DigiKey Part Number | YAG3454TR-ND - Tape & Reel (TR) YAG3454CT-ND - Cut Tape (CT) YAG3454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0720KL |
Description | RES SMD 20K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,48400 Kč | 4,84 Kč |
| 25 | 0,34520 Kč | 8,63 Kč |
| 50 | 0,27780 Kč | 13,89 Kč |
| 100 | 0,22520 Kč | 22,52 Kč |
| 250 | 0,17344 Kč | 43,36 Kč |
| 500 | 0,14440 Kč | 72,20 Kč |
| 1 000 | 0,12146 Kč | 121,46 Kč |
| 5 000 | 0,08563 Kč | 428,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07532 Kč | 753,20 Kč |
| 20 000 | 0,06716 Kč | 1 343,20 Kč |
| 30 000 | 0,06319 Kč | 1 895,70 Kč |
| 50 000 | 0,05890 Kč | 2 945,00 Kč |
| 70 000 | 0,05645 Kč | 3 951,50 Kč |
| 100 000 | 0,05413 Kč | 5 413,00 Kč |
| 120 000 | 0,05305 Kč | 6 366,00 Kč |
| 240 000 | 0,04949 Kč | 11 877,60 Kč |
| 250 000 | 0,04930 Kč | 12 325,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

