
AC0402FR-0710RL | |
|---|---|
DigiKey Part Number | YAG3438TR-ND - Tape & Reel (TR) YAG3438CT-ND - Cut Tape (CT) YAG3438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0710RL |
Description | RES SMD 10 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0710RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,28350 Kč | 28,35 Kč |
| 250 | 0,22004 Kč | 55,01 Kč |
| 500 | 0,18436 Kč | 92,18 Kč |
| 1 000 | 0,15623 Kč | 156,23 Kč |
| 5 000 | 0,11205 Kč | 560,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09930 Kč | 993,00 Kč |
| 20 000 | 0,08922 Kč | 1 784,40 Kč |
| 30 000 | 0,08432 Kč | 2 529,60 Kč |
| 50 000 | 0,07902 Kč | 3 951,00 Kč |
| 70 000 | 0,07599 Kč | 5 319,30 Kč |
| 100 000 | 0,07312 Kč | 7 312,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

