
AC0402CRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 311-3045-2-ND - Tape & Reel (TR) 311-3045-1-ND - Cut Tape (CT) 311-3045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,58800 Kč | 29,40 Kč |
| 100 | 0,50190 Kč | 50,19 Kč |
| 500 | 0,36200 Kč | 181,00 Kč |
| 1 000 | 0,31896 Kč | 318,96 Kč |
| 2 500 | 0,27373 Kč | 684,32 Kč |
| 5 000 | 0,24652 Kč | 1 232,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21353 Kč | 2 135,30 Kč |
| 20 000 | 0,19605 Kč | 3 921,00 Kč |
| 30 000 | 0,18730 Kč | 5 619,00 Kč |
| 50 000 | 0,17761 Kč | 8 880,50 Kč |
| 70 000 | 0,17195 Kč | 12 036,50 Kč |
| 100 000 | 0,16650 Kč | 16 650,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

