
AC0402BRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN2R0TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN2R0CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,34020 Kč | 17,01 Kč |
| 100 | 0,28560 Kč | 28,56 Kč |
| 500 | 0,20074 Kč | 100,37 Kč |
| 1 000 | 0,17470 Kč | 174,70 Kč |
| 2 500 | 0,14732 Kč | 368,30 Kč |
| 5 000 | 0,13086 Kč | 654,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11177 Kč | 1 117,70 Kč |
| 20 000 | 0,10121 Kč | 2 024,20 Kč |
| 30 000 | 0,09593 Kč | 2 877,90 Kč |
| 50 000 | 0,09009 Kč | 4 504,50 Kč |
| 70 000 | 0,08668 Kč | 6 067,60 Kč |
| 100 000 | 0,08340 Kč | 8 340,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

