
AC0402BRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 311-3040-2-ND - Tape & Reel (TR) 311-3040-1-ND - Cut Tape (CT) 311-3040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402BRNPO9BN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 50 | 1,05000 Kč | 52,50 Kč |
| 100 | 0,91130 Kč | 91,13 Kč |
| 500 | 0,67614 Kč | 338,07 Kč |
| 1 000 | 0,60411 Kč | 604,11 Kč |
| 2 500 | 0,52822 Kč | 1 320,55 Kč |
| 5 000 | 0,48253 Kč | 2 412,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42382 Kč | 4 238,20 Kč |
| 20 000 | 0,39443 Kč | 7 888,60 Kč |
| 30 000 | 0,37971 Kč | 11 391,30 Kč |
| 50 000 | 0,36340 Kč | 18 170,00 Kč |
| 70 000 | 0,35387 Kč | 24 770,90 Kč |
| 100 000 | 0,34470 Kč | 34 470,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

