0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1206JR-070RL

DigiKey Part Number
13-AA1206JR-070RLTR-ND - Tape & Reel (TR)
13-AA1206JR-070RLCT-ND - Cut Tape (CT)
13-AA1206JR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA1206JR-070RL
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1206JR-070RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,89000 Kč18,90 Kč
251,57920 Kč39,48 Kč
501,39000 Kč69,50 Kč
1001,23050 Kč123,05 Kč
2501,05156 Kč262,89 Kč
5000,93988 Kč469,94 Kč
1 0000,84496 Kč844,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,67546 Kč3 377,30 Kč
10 0000,62003 Kč6 200,30 Kč
15 0000,59156 Kč8 873,40 Kč
25 0000,55934 Kč13 983,50 Kč
35 0000,54014 Kč18 904,90 Kč
50 0000,52138 Kč26 069,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč