
AA0805JR-070RL | |
|---|---|
DigiKey Part Number | 13-AA0805JR-070RLTR-ND - Tape & Reel (TR) 13-AA0805JR-070RLCT-ND - Cut Tape (CT) 13-AA0805JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0805JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805JR-070RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,52920 Kč | 13,23 Kč |
| 50 | 0,46620 Kč | 23,31 Kč |
| 100 | 0,40740 Kč | 40,74 Kč |
| 250 | 0,34520 Kč | 86,30 Kč |
| 500 | 0,30532 Kč | 152,66 Kč |
| 1 000 | 0,27171 Kč | 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21179 Kč | 1 058,95 Kč |
| 10 000 | 0,19215 Kč | 1 921,50 Kč |
| 15 000 | 0,18207 Kč | 2 731,05 Kč |
| 25 000 | 0,17064 Kč | 4 266,00 Kč |
| 35 000 | 0,16383 Kč | 5 734,05 Kč |
| 50 000 | 0,15718 Kč | 7 859,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

