681KH14J-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,36996 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,36996 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,36996 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,92563 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,73246 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,92563 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,73246 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,36996 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,36996 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,92563 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,73246 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,92563 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,73246 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,92563 Kč
Datasheet
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KH14J-P10

DigiKey Part Number
13-681KH14J-P10-ND
Manufacturer
Manufacturer Product Number
681KH14J-P10
Description
VARISTOR 680V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
6 kA
Energy
200J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2506,36996 Kč1 592,49 Kč
Manufacturers Standard Package
Unit Price without VAT:6,36996 Kč
Unit Price with VAT:7,70765 Kč