681KD14-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 116
Unit Price: 5,67000 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,62628 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,28623 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,13870 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,28623 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,13870 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,62628 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,62628 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,28623 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,13870 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,28623 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,13870 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,62628 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,28623 Kč
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD14-F

DigiKey Part Number
13-681KD14-F-ND
Manufacturer
Manufacturer Product Number
681KD14-F
Description
VARISTOR 680V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
4.5 kA
Energy
130J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2504,62628 Kč1 156,57 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62628 Kč
Unit Price with VAT:5,59780 Kč