
5KP75A/B | |
|---|---|
DigiKey Part Number | 13-5KP75A/BCT-ND - Cut Tape (CT) 13-5KP75A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP75A/B |
Description | TVS DIODE 75VWM 121VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 42.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 121V |
Mfr | Current - Peak Pulse (10/1000µs) 42.1A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP75A-E3/54 | Vishay General Semiconductor - Diodes Division | 2 523 | 5KP75A-E3/54GICT-ND | 88,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 38,82500 Kč | 388,25 Kč |
| 100 | 26,64650 Kč | 2 664,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,86753 Kč | 6 860,26 Kč |
| 600 | 20,96405 Kč | 12 578,43 Kč |
| 900 | 19,99430 Kč | 17 994,87 Kč |
| 1 500 | 18,90464 Kč | 28 356,96 Kč |
| 2 100 | 18,25936 Kč | 38 344,66 Kč |
| 3 000 | 17,63223 Kč | 52 896,69 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

