5KP6.5A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 20,81985 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 19,14347 Kč
Datasheet
5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP6.5A-AT/B

DigiKey Part Number
13-5KP6.5A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP6.5A-AT/B
Description
TVS DIODE 6.5VWM 11.2VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
11.2V Clamp 455.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
455.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30023,11367 Kč6 934,10 Kč
60021,43755 Kč12 862,53 Kč
90020,57911 Kč18 521,20 Kč
1 50020,17025 Kč30 255,38 Kč
Manufacturers Standard Package
Unit Price without VAT:23,11367 Kč
Unit Price with VAT:27,96754 Kč