
5KP30A/B | |
|---|---|
DigiKey Part Number | 13-5KP30A/BCT-ND - Cut Tape (CT) 13-5KP30A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP30A/B |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 105.4A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP30A | Littelfuse Inc. | 3 907 | 5KP30ALFCT-ND | 74,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 25 | 22,66120 Kč | 566,53 Kč |
| 100 | 20,13080 Kč | 2 013,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,58713 Kč | 6 176,14 Kč |
| 600 | 18,83870 Kč | 11 303,22 Kč |
| 900 | 17,94769 Kč | 16 152,92 Kč |
| 1 500 | 16,94651 Kč | 25 419,76 Kč |
| 2 100 | 16,35354 Kč | 34 342,43 Kč |
| 3 000 | 15,77741 Kč | 47 332,23 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

