Direct

5KP26CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP26CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP26CA-AT/TR13 |
Description | TVS DIODE 26VWM 42.1VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 121.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 121.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 26V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP26CA-AT/B | YAGEO | 0 | 13-5KP26CA-AT/BTB-ND | 25,05012 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,05009 Kč | 20 040,07 Kč |
| Unit Price without VAT: | 25,05009 Kč |
|---|---|
| Unit Price with VAT: | 30,31061 Kč |


