
5KP26A/B | |
|---|---|
DigiKey Part Number | 13-5KP26A/BCT-ND - Cut Tape (CT) 13-5KP26A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP26A/B |
Description | TVS DIODE 26VWM 42.1VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 121.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 121.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 25 | 22,66120 Kč | 566,53 Kč |
| 100 | 20,13080 Kč | 2 013,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,06200 Kč | 5 718,60 Kč |
| 600 | 17,44303 Kč | 10 465,82 Kč |
| 900 | 16,61829 Kč | 14 956,46 Kč |
| 1 500 | 15,69111 Kč | 23 536,67 Kč |
| 2 100 | 15,14216 Kč | 31 798,54 Kč |
| 3 000 | 14,88800 Kč | 44 664,00 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

