
5KP15A/B | |
|---|---|
DigiKey Part Number | 13-5KP15A/BCT-ND - Cut Tape (CT) 13-5KP15A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP15A/B |
Description | TVS DIODE 15VWM 24.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 209A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 209A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,12140 Kč | 5 736,42 Kč |
| 600 | 17,68267 Kč | 10 609,60 Kč |
| 900 | 16,94533 Kč | 15 250,80 Kč |
| 1 500 | 16,11757 Kč | 24 176,35 Kč |
| Unit Price without VAT: | 19,12140 Kč |
|---|---|
| Unit Price with VAT: | 23,13689 Kč |




