
5KP15A-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP15A-AT/BCT-ND - Cut Tape (CT) 13-5KP15A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP15A-AT/B |
Description | TVS DIODE 15VWM 24.4VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 209A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 209A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,91000 Kč | 64,91 Kč |
| 10 | 42,23600 Kč | 422,36 Kč |
| 100 | 29,25320 Kč | 2 925,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,69727 Kč | 6 809,18 Kč |
| 600 | 20,66035 Kč | 12 396,21 Kč |
| 900 | 20,14529 Kč | 18 130,76 Kč |
| 1 500 | 18,82388 Kč | 28 235,82 Kč |
| 2 100 | 18,43848 Kč | 38 720,81 Kč |
| Unit Price without VAT: | 64,91000 Kč |
|---|---|
| Unit Price with VAT: | 78,54110 Kč |

