5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP15A-AT/B

DigiKey Part Number
13-5KP15A-AT/BCT-ND - Cut Tape (CT)
13-5KP15A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP15A-AT/B
Description
TVS DIODE 15VWM 24.4VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
24.4V Clamp 209A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
209A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,91000 Kč64,91 Kč
1042,23600 Kč422,36 Kč
10029,25320 Kč2 925,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30022,69727 Kč6 809,18 Kč
60020,66035 Kč12 396,21 Kč
90020,14529 Kč18 130,76 Kč
1 50018,82388 Kč28 235,82 Kč
2 10018,43848 Kč38 720,81 Kč
Manufacturers Standard Package
Unit Price without VAT:64,91000 Kč
Unit Price with VAT:78,54110 Kč