Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 219.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,17367 Kč | 6 352,10 Kč |
| 600 | 19,33915 Kč | 11 603,49 Kč |
| 900 | 18,95233 Kč | 17 057,10 Kč |
| 1 500 | 16,90689 Kč | 25 360,34 Kč |
| 3 000 | 16,32622 Kč | 48 978,66 Kč |
| 7 500 | 16,26637 Kč | 121 997,77 Kč |
| Unit Price without VAT: | 21,17367 Kč |
|---|---|
| Unit Price with VAT: | 25,62014 Kč |


