
5KP10A/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP10A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP10A/TR13 |
Description | TVS DIODE 10VWM 17VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 300A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 300A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,76486 Kč | 15 011,89 Kč |
| 1 600 | 17,38569 Kč | 27 817,10 Kč |
| 2 400 | 16,68326 Kč | 40 039,82 Kč |
| 4 000 | 16,26636 Kč | 65 065,44 Kč |
| Unit Price without VAT: | 18,76486 Kč |
|---|---|
| Unit Price with VAT: | 22,70548 Kč |


