561KD10-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 454
Unit Price: 0,13000 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09758 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09758 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09121 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09758 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09121 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09758 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09121 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15013 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15013 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14484 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14075 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15013 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14484 Kč
560 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD10-OTB

DigiKey Part Number
13-561KD10-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
561KD10-OTB
Description
VARISTOR 560V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
2.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5002,41100 Kč1 205,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,41100 Kč
Unit Price with VAT:2,91731 Kč