511KH14J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,19090 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,19090 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,73246 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,58302 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,73246 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,58302 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,19090 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,19090 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,73246 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,58302 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,73246 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,58302 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,19090 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,73246 Kč
Datasheet
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KH14J-F

DigiKey Part Number
13-511KH14J-F-ND
Manufacturer
Manufacturer Product Number
511KH14J-F
Description
VARISTOR 510V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
415 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
180J
Number of Circuits
1
Capacitance @ Frequency
390 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3006,19090 Kč1 857,27 Kč
Manufacturers Standard Package
Unit Price without VAT:6,19090 Kč
Unit Price with VAT:7,49099 Kč