


5.0SMDJ85A-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ85A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ85A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ85A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85A-AT/13 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 11,20490 Kč | 1 120,49 Kč |
| 500 | 8,72690 Kč | 4 363,45 Kč |
| 1 000 | 7,92911 Kč | 7 929,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,91542 Kč | 20 746,26 Kč |
| 6 000 | 6,40517 Kč | 38 431,02 Kč |
| 9 000 | 6,21321 Kč | 55 918,89 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |

