


5.0SMDJ64CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ64CA/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ64CA/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ64CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64CA/TR7 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,88952 Kč | 1 472,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,10068 Kč | 3 550,34 Kč |
| 1 000 | 6,41972 Kč | 6 419,72 Kč |
| 1 500 | 6,07248 Kč | 9 108,72 Kč |
| 2 500 | 5,68206 Kč | 14 205,15 Kč |
| 3 500 | 5,45084 Kč | 19 077,94 Kč |
| 5 000 | 5,22594 Kč | 26 129,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


