


5.0SMDJ54A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ54A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ54A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ54A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ54A/TR13 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,41200 Kč | 154,12 Kč |
| 100 | 10,08990 Kč | 1 008,99 Kč |
| 500 | 7,80496 Kč | 3 902,48 Kč |
| 1 000 | 7,06897 Kč | 7 068,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,13374 Kč | 18 401,22 Kč |
| 6 000 | 5,66289 Kč | 33 977,34 Kč |
| 9 000 | 5,42303 Kč | 48 807,27 Kč |
| 15 000 | 5,15353 Kč | 77 302,95 Kč |
| 21 000 | 4,99401 Kč | 104 874,21 Kč |
| 30 000 | 4,83896 Kč | 145 168,80 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

