


5.0SMDJ51CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ51CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ51CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ51CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ51CA/TR13 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 60.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 8,11300 Kč | 81,13 Kč |
| 25 | 7,24120 Kč | 181,03 Kč |
| 100 | 6,30040 Kč | 630,04 Kč |
| 250 | 5,84956 Kč | 1 462,39 Kč |
| 500 | 5,57842 Kč | 2 789,21 Kč |
| 1 000 | 5,35465 Kč | 5 354,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51670 Kč | 16 550,10 Kč |
| 6 000 | 5,08381 Kč | 30 502,86 Kč |
| 9 000 | 4,86329 Kč | 43 769,61 Kč |
| 15 000 | 4,61554 Kč | 69 233,10 Kč |
| 21 000 | 4,46885 Kč | 93 845,85 Kč |
| 30 000 | 4,32630 Kč | 129 789,00 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

