5.0SMDJ51A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 672
Unit Price: 24,78000 Kč
Datasheet
82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ51A/TR7

DigiKey Part Number
13-5.0SMDJ51A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ51A/TR7
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
60.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,27622 Kč3 638,11 Kč
1 0006,59001 Kč6 590,01 Kč
1 5006,24019 Kč9 360,28 Kč
2 5005,84685 Kč14 617,12 Kč
3 5005,61391 Kč19 648,68 Kč
5 0005,38741 Kč26 937,05 Kč
12 5004,89042 Kč61 130,25 Kč
25 0004,76760 Kč119 190,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,27622 Kč
Unit Price with VAT:8,80423 Kč