Direct



5.0SMDJ26CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ26CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26CA/TR7 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,96344 Kč | 2 981,72 Kč |
| 1 000 | 5,66946 Kč | 5 669,46 Kč |
| 1 500 | 5,61389 Kč | 8 420,83 Kč |
| 2 500 | 5,55607 Kč | 13 890,17 Kč |
| 3 500 | 4,89043 Kč | 17 116,51 Kč |
| 5 000 | 4,76760 Kč | 23 838,00 Kč |
| Unit Price without VAT: | 5,96344 Kč |
|---|---|
| Unit Price with VAT: | 7,21576 Kč |


