


5.0SMDJ26CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ26CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ26CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ26CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26CA/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,88952 Kč | 1 472,38 Kč |
| 500 | 5,61654 Kč | 2 808,27 Kč |
| 1 000 | 5,39124 Kč | 5 391,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,14290 Kč | 15 428,70 Kč |
| 6 000 | 4,73939 Kč | 28 436,34 Kč |
| 9 000 | 4,53382 Kč | 40 804,38 Kč |
| 15 000 | 4,36758 Kč | 65 513,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

