


5.0SMDJ26A-AT/13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ26A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ26A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ26A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26A-AT/13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,04000 Kč | 26,04 Kč |
10 | 16,78900 Kč | 167,89 Kč |
100 | 11,08780 Kč | 1 108,78 Kč |
500 | 8,63570 Kč | 4 317,85 Kč |
1 000 | 7,84624 Kč | 7 846,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,33232 Kč | 18 996,96 Kč |
6 000 | 6,20564 Kč | 37 233,84 Kč |
Unit Price without VAT: | 26,04000 Kč |
---|---|
Unit Price with VAT: | 31,50840 Kč |