


5.0SMDJ20A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ20A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ20A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ20A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ20A/TR13 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 155A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ20A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ20A-RTR-ND | 15,13781 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,33720 Kč | 633,72 Kč |
| 250 | 5,88448 Kč | 1 471,12 Kč |
| 500 | 5,61108 Kč | 2 805,54 Kč |
| 1 000 | 5,38620 Kč | 5 386,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,13863 Kč | 15 415,89 Kč |
| 6 000 | 4,73536 Kč | 28 412,16 Kč |
| 9 000 | 4,52992 Kč | 40 769,28 Kč |
| 15 000 | 4,36322 Kč | 65 448,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

