5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ18A-AT/13

DigiKey Part Number
13-5.0SMDJ18A-AT/13TR-ND - Tape & Reel (TR)
13-5.0SMDJ18A-AT/13CT-ND - Cut Tape (CT)
13-5.0SMDJ18A-AT/13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ18A-AT/13
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
172A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,66000 Kč26,66 Kč
1016,78900 Kč167,89 Kč
10011,08780 Kč1 108,78 Kč
5008,63570 Kč4 317,85 Kč
1 0007,84624 Kč7 846,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,84314 Kč20 529,42 Kč
6 0006,33822 Kč38 029,32 Kč
9 0006,14828 Kč55 334,52 Kč
Manufacturers Standard Package
Unit Price without VAT:26,66000 Kč
Unit Price with VAT:32,25860 Kč