


5.0SMDJ15A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ15A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ15A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ15A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ15A/TR7 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 205A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 Kč | 20,83 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 100 | 8,45700 Kč | 845,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,51688 Kč | 3 258,44 Kč |
| 1 000 | 5,89197 Kč | 5 891,97 Kč |
| 1 500 | 5,57313 Kč | 8 359,69 Kč |
| 2 500 | 5,21475 Kč | 13 036,88 Kč |
| 3 500 | 5,00247 Kč | 17 508,65 Kč |
| 5 000 | 4,79611 Kč | 23 980,55 Kč |
| 12 500 | 4,34309 Kč | 54 288,62 Kč |
| 25 000 | 4,32831 Kč | 108 207,75 Kč |
| Unit Price without VAT: | 20,83000 Kč |
|---|---|
| Unit Price with VAT: | 25,20430 Kč |

