Direct
Similar



5.0SMDJ14A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ14A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ14A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ14A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ14A/TR13 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 216A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 100 | 9,20760 Kč | 920,76 Kč |
| 500 | 7,09522 Kč | 3 547,61 Kč |
| 1 000 | 6,41468 Kč | 6 414,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,13863 Kč | 15 415,89 Kč |
| 6 000 | 4,73536 Kč | 28 412,16 Kč |
| 9 000 | 4,52992 Kč | 40 769,28 Kč |
| 15 000 | 4,36322 Kč | 65 448,30 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



