
471KD20J | |
|---|---|
DigiKey Part Number | 13-471KD20J-ND |
Manufacturer | |
Manufacturer Product Number | 471KD20J |
Description | VARISTOR 470V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 517 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 350J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE20V300Y | Eaton - Electronics Division | 300 | 283-MOVHE20V300Y-ND | 20,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,27560 Kč | 206,89 Kč |
| 200 | 6,82390 Kč | 1 364,78 Kč |
| 400 | 6,49963 Kč | 2 599,85 Kč |
| 600 | 6,33695 Kč | 3 802,17 Kč |
| 1 000 | 6,15675 Kč | 6 156,75 Kč |
| 2 600 | 5,88181 Kč | 15 292,71 Kč |
| 5 000 | 5,73188 Kč | 28 659,40 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |










