
4532-471-LF | |
|---|---|
DigiKey Part Number | 13-4532-471-LFTR-ND - Tape & Reel (TR) 13-4532-471-LFCT-ND - Cut Tape (CT) 13-4532-471-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-471-LF |
Description | GDT 470V 2KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 2000A (2kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-471-LF Models |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer YAGEO | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,37400 Kč | 51,87 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 50 | 7,94140 Kč | 397,07 Kč |
| 100 | 7,33040 Kč | 733,04 Kč |
| 250 | 6,58916 Kč | 1 647,29 Kč |
| 500 | 6,07766 Kč | 3 038,83 Kč |
| 1 000 | 5,60437 Kč | 5 604,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,03146 Kč | 12 578,65 Kč |
| 5 000 | 4,63451 Kč | 23 172,55 Kč |
| 7 500 | 4,41571 Kč | 33 117,82 Kč |
| 12 500 | 4,15334 Kč | 51 916,75 Kč |
| 17 500 | 4,10642 Kč | 71 862,35 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




