
4532-151-LF | |
|---|---|
DigiKey Part Number | 13-4532-151-LFTR-ND - Tape & Reel (TR) 13-4532-151-LFCT-ND - Cut Tape (CT) 13-4532-151-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-151-LF |
Description | GDT 150V 2KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 2000A (2kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-151-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 5 | 10,29000 Kč | 51,45 Kč |
| 10 | 9,49800 Kč | 94,98 Kč |
| 50 | 7,87800 Kč | 393,90 Kč |
| 100 | 7,27180 Kč | 727,18 Kč |
| 250 | 6,53644 Kč | 1 634,11 Kč |
| 500 | 6,02904 Kč | 3 014,52 Kč |
| 1 000 | 5,55953 Kč | 5 559,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,99120 Kč | 12 478,00 Kč |
| 5 000 | 4,59743 Kč | 22 987,15 Kč |
| 7 500 | 4,38038 Kč | 32 852,85 Kč |
| 12 500 | 4,23651 Kč | 52 956,38 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |



