
431KD10-TR | |
|---|---|
DigiKey Part Number | 13-431KD10-TR-ND - Tape & Reel (TR) 13-431KD10-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 431KD10-TR |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,03100 Kč | 30,31 Kč |
| 25 | 2,67760 Kč | 66,94 Kč |
| 100 | 2,28810 Kč | 228,81 Kč |
| 250 | 2,09996 Kč | 524,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,93015 Kč | 1 447,61 Kč |
| 1 500 | 1,84693 Kč | 2 770,39 Kč |
| 2 250 | 1,80534 Kč | 4 062,01 Kč |
| 3 750 | 1,75916 Kč | 6 596,85 Kč |
| 5 250 | 1,73215 Kč | 9 093,79 Kč |
| 7 500 | 1,70623 Kč | 12 796,72 Kč |
| 18 750 | 1,65034 Kč | 30 943,88 Kč |
| 37 500 | 1,61667 Kč | 60 625,12 Kč |
| 75 000 | 1,58896 Kč | 119 172,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


