3KP28A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 13,26916 Kč
Datasheet
45.4V Clamp 66.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP28A/B

DigiKey Part Number
13-3KP28A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3KP28A/B
Description
TVS DIODE 28VWM 45.4VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30014,87777 Kč4 463,33 Kč
60013,70295 Kč8 221,77 Kč
90013,10019 Kč11 790,17 Kč
1 50012,41934 Kč18 629,01 Kč
2 10012,01446 Kč25 230,37 Kč
3 00011,92553 Kč35 776,59 Kč
Manufacturers Standard Package
Unit Price without VAT:14,87777 Kč
Unit Price with VAT:18,00210 Kč