
3KP26A/TR13 | |
|---|---|
DigiKey Part Number | 13-3KP26A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP26A/TR13 |
Description | TVS DIODE 26VWM 42.1VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,26916 Kč | 10 615,33 Kč |
| 1 600 | 12,33908 Kč | 19 742,53 Kč |
| 2 400 | 11,92555 Kč | 28 621,32 Kč |
| Unit Price without VAT: | 13,26916 Kč |
|---|---|
| Unit Price with VAT: | 16,05568 Kč |


