Direct

3KP26A-AT/B | |
|---|---|
DigiKey Part Number | 13-3KP26A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP26A-AT/B |
Description | TVS DIODE 26VWM 42.1VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,76833 Kč | 5 330,50 Kč |
| 600 | 16,41282 Kč | 9 847,69 Kč |
| 900 | 15,71801 Kč | 14 146,21 Kč |
| 1 500 | 14,93330 Kč | 22 399,95 Kč |
| 2 100 | 14,77068 Kč | 31 018,43 Kč |
| Unit Price without VAT: | 17,76833 Kč |
|---|---|
| Unit Price with VAT: | 21,49968 Kč |


