
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,75873 Kč | 4 427,62 Kč |
| 600 | 13,59332 Kč | 8 155,99 Kč |
| 900 | 12,99538 Kč | 11 695,84 Kč |
| 1 500 | 12,31997 Kč | 18 479,95 Kč |
| 2 100 | 11,91833 Kč | 25 028,49 Kč |
| 3 000 | 11,83012 Kč | 35 490,36 Kč |
| Unit Price without VAT: | 14,75873 Kč |
|---|---|
| Unit Price with VAT: | 17,85806 Kč |


