391KH10J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,72848 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,40973 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,26151 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,72848 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,40973 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,26151 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,40973 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,26151 Kč
390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KH10J-F

DigiKey Part Number
13-391KH10J-F-ND
Manufacturer
Manufacturer Product Number
391KH10J-F
Description
VARISTOR 390V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
3.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
260 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5002,72848 Kč1 364,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2,72848 Kč
Unit Price with VAT:3,30146 Kč