390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD14

DigiKey Part Number
13-391KD14-ND
Manufacturer
Manufacturer Product Number
391KD14
Description
VARISTOR 390V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
391KD14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
100J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
510 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV14V250YEaton - Electronics Division1 981283-MOV14V250Y-ND7,30000 KčParametric Equivalent
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,02400 Kč30,24 Kč
252,66960 Kč66,74 Kč
1002,27530 Kč227,53 Kč
3002,05497 Kč616,49 Kč
6001,94722 Kč1 168,33 Kč
1 2001,85840 Kč2 230,08 Kč
2 7001,77434 Kč4 790,72 Kč
5 1001,72058 Kč8 774,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč