
390KD10 | |
|---|---|
DigiKey Part Number | 13-390KD10-ND |
Manufacturer | |
Manufacturer Product Number | 390KD10 |
Description | VARISTOR 39V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 390KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 500 A | |
Energy | 4.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 100 | 1,43630 Kč | 143,63 Kč |
| 250 | 1,31028 Kč | 327,57 Kč |
| 500 | 1,23468 Kč | 617,34 Kč |
| 1 000 | 1,17232 Kč | 1 172,32 Kč |
| 2 500 | 1,10651 Kč | 2 766,28 Kč |
| 5 000 | 1,06687 Kč | 5 334,35 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

