331KH07J-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,38877 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,45815 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,74978 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,45815 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,74978 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,74976 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,66656 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,66658 Kč

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1 921
Unit Price: 3,34000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,38814 Kč
Datasheet
330 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH07J-FTR

DigiKey Part Number
13-331KH07J-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
331KH07J-FTR
Description
VARISTOR 330V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
28J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
331KH07JYAGEO013-331KH07J-ND1,38877 KčParametric Equivalent
331KH07J-FYAGEO013-331KH07J-F-ND1,45815 KčParametric Equivalent
331KH07J-FTBYAGEO013-331KH07J-FTB-ND1,74978 KčParametric Equivalent
331KH07J-OYAGEO013-331KH07J-O-ND1,45815 KčParametric Equivalent
331KH07J-OTBYAGEO013-331KH07J-OTB-ND1,74978 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,74976 Kč17 497,60 Kč
Unit Price without VAT:1,74976 Kč
Unit Price with VAT:2,11721 Kč