30KPA30CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 225,63863 Kč
Datasheet
55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA30CA/TR13

DigiKey Part Number
13-30KPA30CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA30CA/TR13
Description
TVS DIODE 30VWM 55.2VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
55.2V
Mfr
Current - Peak Pulse (10/1000µs)
548.9A
Series
Power - Peak Pulse
30000W (30kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
33.51V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30KPA30CA/BYAGEO013-30KPA30CA/BTB-ND225,63863 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000225,63863 Kč1 805 109,04 Kč
Unit Price without VAT:225,63863 Kč
Unit Price with VAT:273,02274 Kč