
2RP090L-8/B | |
|---|---|
DigiKey Part Number | 13-2RP090L-8/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RP090L-8/B |
Description | GDT 90V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,78200 Kč | 73,91 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 50 | 11,31800 Kč | 565,90 Kč |
| 100 | 10,44440 Kč | 1 044,44 Kč |
| 300 | 9,19153 Kč | 2 757,46 Kč |
| 500 | 8,65916 Kč | 4 329,58 Kč |
| 1 000 | 7,98323 Kč | 7 983,23 Kč |
| 5 000 | 6,59824 Kč | 32 991,20 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

