
2RM600L-8/B | |
|---|---|
DigiKey Part Number | 13-2RM600L-8/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RM600L-8/B |
Description | GDT 600V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2RM600L-8/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 5 | 22,00600 Kč | 110,03 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 50 | 16,83620 Kč | 841,81 Kč |
| 100 | 15,53640 Kč | 1 553,64 Kč |
| 300 | 13,66900 Kč | 4 100,70 Kč |
| 500 | 12,87556 Kč | 6 437,78 Kč |
| 1 000 | 11,86828 Kč | 11 868,28 Kč |
| 5 000 | 9,80271 Kč | 49 013,55 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


